INA180A2IDBVT | |
---|---|
DigiKey Part Number | 296-46628-2-ND - Tape & Reel (TR) 296-46628-1-ND - Cut Tape (CT) 296-46628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180A2IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180A2IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 260µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥6.94200 | ¥173.55 |
100 | ¥5.70220 | ¥570.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.33016 | ¥1,332.54 |
500 | ¥4.71036 | ¥2,355.18 |
1,250 | ¥3.71870 | ¥4,648.38 |
2,500 | ¥3.47078 | ¥8,676.95 |
6,250 | ¥3.29725 | ¥20,607.81 |
12,500 | ¥3.17330 | ¥39,666.25 |
25,000 | ¥3.07413 | ¥76,853.25 |