TLV342SIRUGR | |
---|---|
DigiKey Part Number | 296-24767-2-ND - Tape & Reel (TR) 296-24767-1-ND - Cut Tape (CT) 296-24767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV342SIRUGR |
Description | IC CMOS 2 CIRCUIT 10X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV342SIRUGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
10 | $1.09300 | $10.93 |
25 | $1.03800 | $25.95 |
100 | $0.85250 | $85.25 |
250 | $0.79696 | $199.24 |
500 | $0.70428 | $352.14 |
1,000 | $0.55600 | $556.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45875 | $1,376.25 |