TLV341IDRLR | |
---|---|
DigiKey Part Number | 296-21126-2-ND - Tape & Reel (TR) 296-21126-1-ND - Cut Tape (CT) 296-21126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV341IDRLR |
Description | IC OPAMP GP 1 CIRCUIT SOT5X3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV341IDRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.63500 | ¥76.35 |
25 | ¥7.24440 | ¥181.11 |
100 | ¥5.95050 | ¥595.05 |
250 | ¥5.56236 | ¥1,390.59 |
500 | ¥4.91542 | ¥2,457.71 |
1,000 | ¥3.88064 | ¥3,880.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.62193 | ¥14,487.72 |
8,000 | ¥3.44084 | ¥27,526.72 |
12,000 | ¥3.31148 | ¥39,737.76 |