LTC6255IS6#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6255IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6255IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6255IS6#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6255IS6#TRMPBF | |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6255IS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
-3db Bandwidth | 4.5 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥34.14300 | ¥341.43 |
25 | ¥32.27600 | ¥806.90 |
100 | ¥27.97090 | ¥2,797.09 |
250 | ¥26.53688 | ¥6,634.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.81138 | ¥11,905.69 |
1,000 | ¥20.08187 | ¥20,081.87 |
2,500 | ¥19.07777 | ¥47,694.43 |