



LTC3265IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3265IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3265IFE#PBF |
Description | IC REG CHARG PUMP INV DL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3265IFE#PBF Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 500kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3265HFE#PBF | Analog Devices Inc. | 35 | LTC3265HFE#PBF-ND | ¥120.33000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.47000 | ¥112.47 |
| 10 | ¥88.58000 | ¥885.80 |
| 74 | ¥77.25405 | ¥5,716.80 |
| 148 | ¥74.59703 | ¥11,040.36 |
| 296 | ¥72.41051 | ¥21,433.51 |
| 518 | ¥70.93087 | ¥36,742.19 |
| 1,036 | ¥69.39333 | ¥71,891.49 |



