MAX6629MTT+T | ||
---|---|---|
DigiKey Part Number | MAX6629MTT+TTR-ND - Tape & Reel (TR) MAX6629MTT+TCT-ND - Cut Tape (CT) MAX6629MTT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6629MTT+T | |
Description | SENSOR DIGITAL -55C-125C 6TDFN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6629MTT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.8°C (-5°C, 6.5°C) | |
Test Condition | 25°C (150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥34.70100 | ¥347.01 |
25 | ¥30.84400 | ¥771.10 |
50 | ¥29.30240 | ¥1,465.12 |
100 | ¥28.53080 | ¥2,853.08 |
500 | ¥23.90430 | ¥11,952.15 |
1,000 | ¥22.36202 | ¥22,362.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.59091 | ¥53,977.28 |