LT1720CS8#PBF | ||
---|---|---|
DigiKey Part Number | LT1720CS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1720CS8#PBF | |
Description | IC COMPARATOR 2 GEN PUR 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1720CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 7mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.06000 | ¥84.06 |
10 | ¥75.94500 | ¥759.45 |
25 | ¥72.40960 | ¥1,810.24 |
100 | ¥62.87210 | ¥6,287.21 |
300 | ¥60.04673 | ¥18,014.02 |
500 | ¥54.74846 | ¥27,374.23 |
1,000 | ¥47.68408 | ¥47,684.08 |