LT1810CS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1810CS8#TRPBFTR-ND - Tape & Reel (TR) LT1810CS8#TRPBFCT-ND - Cut Tape (CT) LT1810CS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1810CS8#TRPBF | |
Description | IC OPAMP GP 2 CIRCUIT 8SO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1810CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 320 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 15mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥51.69400 | ¥516.94 |
25 | ¥49.29240 | ¥1,232.31 |
100 | ¥42.80030 | ¥4,280.03 |
250 | ¥40.87664 | ¥10,219.16 |
500 | ¥37.27010 | ¥18,635.05 |
1,000 | ¥32.46099 | ¥32,460.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.25873 | ¥78,146.82 |