Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4222D

DigiKey Part Number
296-13822-5-ND
Manufacturer
Manufacturer Product Number
THS4222D
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4222D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
14mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
990V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
120 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
230 MHz
Base Product Number
Current - Input Bias
900 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4351ESA+Analog Devices Inc./Maxim Integrated87MAX4351ESA+-ND¥160.68000Similar
MAX4451ESA+Analog Devices Inc./Maxim Integrated75MAX4451ESA+-ND¥179.75000Similar
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.90000¥53.90
10¥41.31700¥413.17
75¥35.31120¥2,648.34
150¥33.91340¥5,087.01
300¥32.76323¥9,828.97
525¥31.98486¥16,792.05
1,050¥31.17586¥32,734.65
2,550¥30.34569¥77,381.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,333In Stock
Ships from Rochester Electronics, LLC