LTC1401CS8#PBF | ||
---|---|---|
DigiKey Part Number | LTC1401CS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1401CS8#PBF | |
Description | IC ADC 12BIT SAR 8SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1401CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.56000 | ¥89.56 |
10 | ¥80.93600 | ¥809.36 |
25 | ¥77.16800 | ¥1,929.20 |
100 | ¥67.00470 | ¥6,700.47 |
300 | ¥63.99323 | ¥19,197.97 |
500 | ¥58.34678 | ¥29,173.39 |
1,000 | ¥50.81824 | ¥50,818.24 |