DRC-5V10W1AZ

DigiKey Part Number
1145-1134-ND
Manufacturer
Manufacturer Product Number
DRC-5V10W1AZ
Description
AC/DC DIN RAIL SUPPLY 5V 10W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DRC-5V10W1AZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.5A
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
78%
Operating Temperature
-25°C ~ 71°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.58" L x 0.81" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
Approval Agency
CB, CE, cULus, cURus, TUV
Minimum Load Required
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.14000¥179.14
24¥164.99125¥3,959.79
48¥155.56167¥7,466.96
72¥150.84736¥10,861.01
120¥141.41992¥16,970.39
264¥129.63455¥34,223.52
504¥125.39200¥63,197.57
Manufacturers Standard Package