Similar
Similar
Similar




1715802 | |
|---|---|
DigiKey Part Number | 277-1267-ND |
Manufacturer | |
Manufacturer Product Number | 1715802 |
Description | TERM BLK 10P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1715802 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 10 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB004-508-10BE | Same Sky (Formerly CUI Devices) | 463 | 102-6187-ND | ¥80.00000 | Similar |
| TB007-508-10BE | Same Sky (Formerly CUI Devices) | 138 | 102-6210-ND | ¥82.00000 | Similar |
| TB007-508-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TB007-508-10GR-ND | ¥35.13478 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.39000 | ¥47.39 |
| 10 | ¥38.85200 | ¥388.52 |







