3005P-1-503 | |
---|---|
DigiKey Part Number | 3005P-1-503-ND |
Manufacturer | |
Manufacturer Product Number | 3005P-1-503 |
Description | TRIMMER 50K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3005P-1-503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.99000 | ¥199.99 |
10 | ¥187.50500 | ¥1,875.05 |
25 | ¥154.16840 | ¥3,854.21 |
50 | ¥133.33500 | ¥6,666.75 |
100 | ¥129.16840 | ¥12,916.84 |
250 | ¥120.83492 | ¥30,208.73 |
500 | ¥111.66810 | ¥55,834.05 |