3006P-1-102LF | ||
---|---|---|
DigiKey Part Number | 3006P-102LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3006P-1-102LF | |
Description | TRIMMER 1K OHM 0.75W PC PIN SIDE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3006P-1-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.94000 | ¥18.94 |
10 | ¥16.64800 | ¥166.48 |
25 | ¥14.92600 | ¥373.15 |
50 | ¥14.35200 | ¥717.60 |
100 | ¥13.77790 | ¥1,377.79 |
250 | ¥13.20384 | ¥3,300.96 |
500 | ¥10.90752 | ¥5,453.76 |
1,000 | ¥10.33343 | ¥10,333.43 |
5,000 | ¥8.61119 | ¥43,055.95 |