Bipolar (BJT) Transistor NPN 60 V 15 A 2.5MHz 90 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP3055G

DigiKey Part Number
TIP3055GOS-ND
Manufacturer
Manufacturer Product Number
TIP3055G
Description
TRANS NPN 60V 15A TO-247-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 15 A 2.5MHz 90 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Mfr
Power - Max
90 W
Packaging
Tube
Frequency - Transition
2.5MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
3V @ 3.3A, 10A
Base Product Number
Current - Collector Cutoff (Max)
700µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP3055STMicroelectronics4,157497-2586-5-ND¥19.85000Direct
In-Stock: 372
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.48000¥34.48
30¥19.04233¥571.27
120¥15.62633¥1,875.16
510¥13.11955¥6,690.97
1,020¥12.20452¥12,448.61
2,010¥11.86914¥23,856.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.