
TIP3055 | |
|---|---|
DigiKey Part Number | 497-2586-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP3055 |
Description | TRANS NPN 60V 15A TO-247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 15 A 90 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP3055 Models |
Category | Current - Collector Cutoff (Max) 700µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Packaging Tube | Power - Max 90 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 3.3A, 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 30 | ¥10.47533 | ¥314.26 |
| 120 | ¥8.40300 | ¥1,008.36 |
| 510 | ¥6.87967 | ¥3,508.63 |
| 1,020 | ¥6.32306 | ¥6,449.52 |
| 2,010 | ¥5.86417 | ¥11,786.98 |
| 5,010 | ¥5.35752 | ¥26,841.18 |
| 10,020 | ¥5.13877 | ¥51,490.48 |









