Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : ¥557.20000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Industrial, ITE (Commercial) | 88.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm) | CB, CE, cULus, TUV | |||
28 In Stock | 1 : ¥1,222.45000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 375V | 5V | - | - | - | - | - | 5A | 25W | - | Hazardous Locations, Industrial, ITE (Commercial) | 80% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE, cULus, cURus | |||
160 In Stock | 1 : ¥1,333.18000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 6.30" L x 1.65" W x 5.12" H (160.0mm x 42.0mm x 130.0mm) | cULus, cURus, EAC | |||
38 In Stock | 1 : ¥1,878.99000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 375V | 24V | - | - | - | - | - | 2.5A | 60W | - | Hazardous Locations, Industrial, ITE (Commercial) | 87.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.55" L x 1.97" W x 4.88" H (115.6mm x 50.0mm x 124.0mm) | CE, cULus, cURus | |||
82 In Stock | 1 : ¥2,839.30000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 375V | 24V | - | - | - | - | - | 5A | 120W | - | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.36" L x 1.97" W x 4.85" H (110.7mm x 50.0mm x 123.2mm) | CE, cULus, cURus, EAC | |||
52 In Stock | 1 : ¥3,060.72000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 210V | 375V | 24V | - | - | - | - | - | 5A | 120W | - | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm) | CE, cULus, cURus | |||
37 In Stock | 1 : ¥3,992.22000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 375V | 24V | - | - | - | - | - | 10A | 240W | - | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.36" L x 2.36" W x 4.85" H (110.7mm x 59.9mm x 123.2mm) | CE, cULus, cURus, EAC | |||
31 In Stock | 1 : ¥6,525.46000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 275V | 24V | - | - | - | - | - | 20A | 480W | - | Hazardous Locations, Industrial, ITE (Commercial) | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.98" L x 3.42" W x 4.85" H (126.5mm x 86.9mm x 123.2mm) | CE, cULus, cURus, EAC | |||
21 In Stock | 1 : ¥1,367.03000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 375V | 12V | - | - | - | - | - | 2.5A | 30W | - | Hazardous Locations, Industrial, ITE (Commercial) | 80% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE, cULus, cURus | |||
17 In Stock | 1 : ¥1,511.19000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 375V | 15V | - | - | - | - | - | 3.4A | 51W | - | Hazardous Locations, Industrial, ITE (Commercial) | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE, cULus, cURus | |||
14 In Stock | 1 : ¥2,764.02000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 210V | 375V | 24V | - | - | - | - | - | 3.8A | 96W | - | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm) | CE, cULus, cURus | |||
23 In Stock | 1 : ¥5,931.14000 Bulk | Bulk | Active | AC or DC | 1 | 320 ~ 540 VAC | 550V | 650V | 24V | - | - | - | - | - | 20A | 480W | - | Hazardous Locations, Industrial, ITE (Commercial) | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.98" L x 3.42" W x 4.85" H (126.5mm x 86.9mm x 123.2mm) | CE, cULus, cURus, EAC | |||
6 In Stock | 1 : ¥8,860.51000 Bulk | Bulk | Active | AC or DC | 1 | 320 ~ 540 VAC | 550V | 650V | 24V | - | - | - | - | - | 40A | 960W | - | Hazardous Locations, Industrial, ITE (Commercial) | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.66" L x 7.09" W x 4.85" H (118.4mm x 180.1mm x 123.2mm) | CE, cULus, cURus, EAC |