AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDN20-24-100C

DigiKey Part Number
2106-SDN20-24-100C-ND
Manufacturer
Manufacturer Product Number
SDN20-24-100C
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
SolaHD
Current - Output (Max)
20A
Series
Power (Watts)
480W
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
92%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.98" L x 3.42" W x 4.85" H (126.5mm x 86.9mm x 123.2mm)
DC Voltage - Input (Min)
90V
Approval Agency
CE, cULus, cURus, EAC
DC Voltage - Input (Max)
275V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,539.52000¥8,539.52
Manufacturers Standard Package