AC or DC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDN40-24-100C

DigiKey Part Number
2106-SDN40-24-100C-ND
Manufacturer
Manufacturer Product Number
SDN40-24-100C
Description
AC/DC DIN RAIL SUPPLY 24V 960W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
SolaHD
Current - Output (Max)
40A
Series
Power (Watts)
960W
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
93%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.81" L x 7.09" W x 4.85" H (122.2mm x 180.1mm x 123.2mm)
DC Voltage - Input (Min)
108V
Approval Agency
CE, cULus, cURus, EAC
DC Voltage - Input (Max)
375V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,517.29000¥10,517.29
Manufacturers Standard Package