AC or DC DIN Rail Power Supply 1 Output 12V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP2-12-100T

DigiKey Part Number
2106-SDP2-12-100T-ND
Manufacturer
Manufacturer Product Number
SDP2-12-100T
Description
AC/DC DIN RAIL SUPPLY 12V 30W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 2.5A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
12V
Manufacturer
SolaHD
Current - Output (Max)
2.5A
Series
Power (Watts)
30W
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
80%
Input Type
AC or DC
Operating Temperature
-10°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
DC Voltage - Input (Min)
90V
Approval Agency
CE, cULus, cURus
DC Voltage - Input (Max)
375V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,896.39000¥1,896.39
10¥1,666.80900¥16,668.09
40¥1,542.20550¥61,688.22
Manufacturers Standard Package