214-44-314-01-670800 | |
---|---|
DigiKey Part Number | ED90237-ND |
Manufacturer | |
Manufacturer Product Number | 214-44-314-01-670800 |
Description | CONN IC DIP SOCKET 14POS TIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.68300 | ¥126.83 |
28 | ¥12.14393 | ¥340.03 |
56 | ¥11.87571 | ¥665.04 |
112 | ¥11.33554 | ¥1,269.58 |
252 | ¥10.25583 | ¥2,584.47 |
504 | ¥9.44595 | ¥4,760.76 |
1,008 | ¥8.09663 | ¥8,161.40 |
2,520 | ¥7.55683 | ¥19,043.21 |