151-10-314-00-011000 | ||
---|---|---|
DigiKey Part Number | 15110-31400011000-ND | |
Manufacturer | ||
Manufacturer Product Number | 151-10-314-00-011000 | |
Description | CONN HDR DIP POST 14POS GOLD | |
Customer Reference | ||
Detailed Description | 14 Position DIP, DIL - Header Connector Post, Extended Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |