110-001DIP314
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110-001DIP314
110-99-314-41-001000
110-99-314-41-001000

110-99-314-41-001000

DigiKey Part Number
ED3114-ND
Manufacturer
Manufacturer Product Number
110-99-314-41-001000
Description
CONN IC DIP SOCKET 14POS TINLEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole
Datasheet
 Datasheet
EDA/CAD Models
110-99-314-41-001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,148
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.96000¥10.96
10¥9.29700¥92.97
28¥8.64571¥242.08
56¥8.23196¥460.99
112¥7.83813¥877.87
252¥7.40206¥1,865.32
504¥7.04847¥3,552.43
1,008¥6.71198¥6,765.68
2,520¥6.29187¥15,855.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.