TCA9555RTWR | |
---|---|
DigiKey Part Number | 296-24857-2-ND - Tape & Reel (TR) 296-24857-1-ND - Cut Tape (CT) 296-24857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9555RTWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9555RTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.22100 | ¥102.21 |
25 | ¥9.70400 | ¥242.60 |
100 | ¥7.97180 | ¥797.18 |
250 | ¥7.45192 | ¥1,862.98 |
500 | ¥6.58546 | ¥3,292.73 |
1,000 | ¥5.19907 | ¥5,199.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.85247 | ¥14,557.41 |
6,000 | ¥4.60985 | ¥27,659.10 |
15,000 | ¥4.43654 | ¥66,548.10 |