ENS210-LQFM | |
---|---|
DigiKey Part Number | 2618-ENS210-LQFMTR-ND - Tape & Reel (TR) 2618-ENS210-LQFMCT-ND - Cut Tape (CT) 2618-ENS210-LQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS210-LQFM |
Description | I2C, QFN4, DIGITAL PRE-CALIBRATE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3.5% RH 3 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENS210-LQFM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±3.5% RH | |
Response Time | 3 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥19.77800 | ¥197.78 |
25 | ¥16.04520 | ¥401.13 |
50 | ¥14.92560 | ¥746.28 |
100 | ¥14.17930 | ¥1,417.93 |
500 | ¥11.94044 | ¥5,970.22 |
1,000 | ¥11.19416 | ¥11,194.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥10.82104 | ¥37,873.64 |
7,000 | ¥10.44789 | ¥73,135.23 |