MIKROE-3270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3270

DigiKey Part Number
1471-2126-ND
Manufacturer
Manufacturer Product Number
MIKROE-3270
Description
TEMP&HUM 6 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ENS210 Humidity, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Sensor
Function
Humidity, Temperature
Utilized IC / Part
ENS210
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.75000¥126.75
Manufacturers Standard Package