HTS221TR | |
---|---|
DigiKey Part Number | 497-15382-2-ND - Tape & Reel (TR) 497-15382-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HTS221TR |
Description | SENS HUMI/TEMP 2.5V I2C 4.5% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C, SPI ±4.5% RH 10 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HTS221TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C, SPI | |
Output | 16b | |
Accuracy | ±4.5% RH | |
Response Time | 10 s | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 6-VLGA | |
Supplier Device Package | 6-HLGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥33.02600 | ¥330.26 |
25 | ¥29.35680 | ¥733.92 |
50 | ¥27.88720 | ¥1,394.36 |
100 | ¥27.15320 | ¥2,715.32 |
500 | ¥22.75008 | ¥11,375.04 |
1,000 | ¥21.28240 | ¥21,282.40 |