High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,012 In Stock | 1 : ¥79.53000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
15,934 In Stock | 1 : ¥81.86000 Cut Tape (CT) 1,000 : ¥47.76444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
27,079 In Stock | 1 : ¥112.06000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
2,463 In Stock | 1 : ¥112.06000 Tube | Tube | Active | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
1,526 In Stock | 1 : ¥439.31000 Tube | Tube | Active | Non Latching | 45.5 mA | 5VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 3.8 VDC | 0.4 VDC | 1 ms | 1 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
2,214 In Stock | 1 : ¥449.32000 Tube | Tube | Active | Non Latching | 45.5 mA | 5VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 3.8 VDC | 0.4 VDC | 1 ms | 1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
8,656 In Stock | 1 : ¥450.13000 Cut Tape (CT) 1,000 : ¥315.11255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 45.5 mA | 5VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 3.8 VDC | 0.4 VDC | 1 ms | 1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
1,884 In Stock | 1 : ¥450.13000 Cut Tape (CT) 1,000 : ¥315.11255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 45.5 mA | 5VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 3.8 VDC | 0.4 VDC | 1 ms | 1 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
3,864 In Stock | 1 : ¥78.82000 Tube | Tube | Active | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
13,675 In Stock | 1 : ¥81.86000 Cut Tape (CT) 1,000 : ¥47.76444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
1,947 In Stock | 1 : ¥114.56000 Cut Tape (CT) 1,000 : ¥69.99494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
6,239 In Stock | 1 : ¥114.56000 Cut Tape (CT) 1,000 : ¥69.99494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Axial | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Axial | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Axial | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 47.1 mA | 3.3VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 2.5 VDC | 0.4 VDC | 1 ms | 1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 47.1 mA | 3.3VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 2.5 VDC | 0.4 VDC | 1 ms | 1 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 45.5 mA | 5VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 3.8 VDC | 0.4 VDC | 1 ms | 1 ms | Magnetic Shield | Surface Mount | Axial | -20°C ~ 85°C |