9852-03-00 | ||
---|---|---|
DigiKey Part Number | 306-1162-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 9852-03-00 | |
Description | RELAY RF SPDT 100MA 3.3V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 47.1 mA | |
Coil Voltage | 3.3VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 100 mA | |
Switching Voltage | 30VAC, 30VDC - Max | |
Must Operate Voltage | 2.5 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 70 Ohms |