CRF05-1A | |
---|---|
DigiKey Part Number | 374-1041-2-ND - Tape & Reel (TR) 374-1041-1-ND - Cut Tape (CT) 374-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF05-1A |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CRF05-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 170VAC, 170VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.1 ms | |
Release Time | 0.02 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.42000 | ¥86.42 |
10 | ¥82.44700 | ¥824.47 |
25 | ¥74.99080 | ¥1,874.77 |
100 | ¥64.78280 | ¥6,478.28 |
250 | ¥58.89312 | ¥14,723.28 |
500 | ¥54.57434 | ¥27,287.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.64822 | ¥50,648.22 |