DAC5574IDGSR | ||
---|---|---|
DigiKey Part Number | 296-48522-2-ND - Tape & Reel (TR) 296-48522-1-ND - Cut Tape (CT) 296-48522-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC5574IDGSR | |
Description | IC DAC 8BIT V-OUT 10VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 4 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC5574IDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DAC5574 Datasheet |
Product Training Modules | Data Converter Basics |
PCN Assembly/Origin | VSSOP Devices 12/May/2022 |
Manufacturer Product Page | DAC5574IDGSR Specifications |
HTML Datasheet | DAC5574 Datasheet |
EDA Models | DAC5574IDGSR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.60000 | ¥32.60 |
10 | ¥29.31500 | ¥293.15 |
25 | ¥27.71160 | ¥692.79 |
100 | ¥24.01590 | ¥2,401.59 |
250 | ¥22.78480 | ¥5,696.20 |
500 | ¥20.44468 | ¥10,222.34 |
1,000 | ¥17.24250 | ¥17,242.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.38039 | ¥40,950.97 |
5,000 | ¥15.76457 | ¥78,822.85 |
Attribute | Description |
---|---|
Other Names | TEXTISDAC5574IDGSR 296-48522-6 2156-DAC5574IDGSR DAC5574IDGSR-ND 296-48522-2 296-48522-1 DAC5574IDGSRG4-ND DAC5574IDGSRG4 |
Standard Package | 2,500 |