Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥85.09000 Bulk | Bulk | Active | Hood | Side Entry | H10A | Locking Clip (1) on Base Bottom | M20 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
49 In Stock | 1 : ¥96.82000 Bulk | Bulk | Active | Hood | Side Entry, Dual | H10A | Locking Clip (1) on Base Bottom | M20 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥185.05000 Bulk | Bulk | Active | Hood | Side Entry | H32A | Locking Clip (2) on Base Bottom | M25 | 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
30 In Stock | 1 : ¥185.05000 Bulk | Bulk | Active | Hood | Side Entry | H32A | Locking Clip (2) on Base Bottom | M40 | 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥85.09000 Bulk | Bulk | Active | Hood | Side Entry | H10A | Locking Clip (1) on Base Bottom | M25 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
72 In Stock | 1 : ¥56.53000 Bulk | Bulk | Active | Hood - 90° | Side Entry | H3A | Locking Clip (1) on Base Bottom | PG11 | 1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
28 In Stock | 1 : ¥84.92000 Bulk | Bulk | Active | Hood | Side Entry | H6B | Locking Clip (1) on Base Bottom | PG21 | 2.362" L x 1.693" W x 2.362" H (60.00mm x 43.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥85.09000 Bulk | Bulk | Active | Hood | Side Entry | H10A | Locking Clip (1) on Base Bottom | PG16 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
40 In Stock | 1 : ¥99.20000 Bulk | Bulk | Active | Hood | Side Entry | H16A | Locking Clip (1) on Base Bottom | M20 | 3.118" L x 1.169" W x 2.291" H (79.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
26 In Stock | 1 : ¥99.20000 Bulk | Bulk | Active | Hood | Side Entry | - | Locking Clip (1) on Base Bottom | M25 | 3.118" L x 1.169" W x 2.291" H (79.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
34 In Stock | 1 : ¥106.34000 Bulk | Bulk | Active | Hood | Side Entry | H10B | Locking Clip (1) on Base Bottom | M20 | 2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
31 In Stock | 1 : ¥108.55000 Bulk | Bulk | Active | Hood | Side Entry | H6B | Locking Clip (1) on Base Bottom | PG11 | 2.362" L x 1.693" W x 2.362" H (60.00mm x 43.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
24 In Stock | 1 : ¥115.35000 Bulk | Bulk | Active | Hood | Side Entry | H16B | Locking Clip (1) on Base Bottom | M20 | 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
37 In Stock | 1 : ¥120.96000 Bulk | Bulk | Active | Hood | Side Entry | H16A | Locking Clip (1) on Base Bottom | PG11 | 3.118" L x 1.169" W x 2.291" H (79.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
26 In Stock | 1 : ¥130.05000 Bulk | Bulk | Active | Hood | Side Entry | H32A | Locking Clip (2) on Base Bottom | PG29 | 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
24 In Stock | 1 : ¥184.45000 Bulk | Bulk | Active | Hood | Side Entry | H48B | Locking Clip (1) on Base Bottom | PG42 | 5.197" L x 3.465" W x 4.193" H (132.00mm x 88.00mm x 106.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥185.05000 Bulk | Bulk | Active | Hood | Side Entry | H32A | Locking Clip (2) on Base Bottom | M32 | 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
28 In Stock | 1 : ¥185.05000 Bulk | Bulk | Active | Hood | Side Entry | H32A | Locking Clip (2) on Base Bottom | M20 | 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
25 In Stock | 1 : ¥191.76000 Bulk | Bulk | Active | Hood | Side Entry | H32B | Locking Clip (1) on Base Bottom | M50 | 3.701" L x 3.248" W x 2.992" H (94.00mm x 82.50mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
24 In Stock | 1 : ¥191.76000 Bulk | Bulk | Active | Hood | Side Entry | H32B | Locking Clip (1) on Base Bottom | M40 | 3.701" L x 3.248" W x 2.992" H (94.00mm x 82.50mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
21 In Stock | 1 : ¥191.76000 Bulk | Bulk | Active | Hood | Side Entry | H32B | Locking Clip (1) on Base Bottom | M32 | 3.701" L x 3.248" W x 2.992" H (94.00mm x 82.50mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
17 In Stock | 1 : ¥262.40000 Bulk | Bulk | Active | Hood | Side Entry | H48B | Locking Clip (1) on Base Bottom | M40 | 5.197" L x 3.465" W x 4.193" H (132.00mm x 88.00mm x 106.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
16 In Stock | 1 : ¥262.40000 Bulk | Bulk | Active | Hood | Side Entry | H48B | Locking Clip (1) on Base Bottom | M32 | 5.197" L x 3.465" W x 4.193" H (132.00mm x 88.00mm x 106.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
13 In Stock | 1 : ¥262.40000 Bulk | Bulk | Active | Hood | Side Entry | H48B | Locking Clip (1) on Base Bottom | M50 | 5.197" L x 3.465" W x 4.193" H (132.00mm x 88.00mm x 106.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥262.40000 Bulk | Bulk | Active | Hood | Side Entry | H48B | Locking Clip (1) on Base Bottom | M25 | 5.197" L x 3.465" W x 4.193" H (132.00mm x 88.00mm x 106.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C |