T1310320140-000 | |
---|---|
DigiKey Part Number | A132852-ND |
Manufacturer | |
Manufacturer Product Number | T1310320140-000 |
Description | H32B-TS-RO-M40 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 H32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1310320140-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H32B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.701" L x 3.248" W x 2.992" H (94.00mm x 82.50mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.34000 | ¥131.34 |
10 | ¥128.61700 | ¥1,286.17 |
25 | ¥125.19640 | ¥3,129.91 |
50 | ¥119.03840 | ¥5,951.92 |
100 | ¥107.40840 | ¥10,740.84 |
250 | ¥106.72448 | ¥26,681.12 |
500 | ¥93.04176 | ¥46,520.88 |