T1319030111-000 | ||
---|---|---|
DigiKey Part Number | A132859-ND | |
Manufacturer | ||
Manufacturer Product Number | T1319030111-000 | |
Description | H3A-MTS-PG11 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Hood - 90° Connector Side Entry PG11 H3A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | T1319030111-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.99000 | ¥55.99 |
20 | ¥49.09300 | ¥981.86 |
100 | ¥43.95090 | ¥4,395.09 |
1,000 | ¥36.49758 | ¥36,497.58 |