T1310480140-000 | |
---|---|
DigiKey Part Number | A132856-ND |
Manufacturer | |
Manufacturer Product Number | T1310480140-000 |
Description | H48B-TS-RO-M40 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 H48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1310480140-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.197" L x 3.465" W x 4.193" H (132.00mm x 88.00mm x 106.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.23000 | ¥185.23 |
10 | ¥181.34800 | ¥1,813.48 |
25 | ¥176.52760 | ¥4,413.19 |
50 | ¥167.84660 | ¥8,392.33 |
100 | ¥151.44680 | ¥15,144.68 |
250 | ¥150.48252 | ¥37,620.63 |
500 | ¥131.18978 | ¥65,594.89 |