SN74LVC2G14DBVT | |
---|---|
DigiKey Part Number | 296-26618-2-ND - Tape & Reel (TR) 296-26618-1-ND - Cut Tape (CT) 296-26618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DBVT |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.4V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $1.12600 | $11.26 |
25 | $1.06880 | $26.72 |
100 | $0.87810 | $87.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.82084 | $205.21 |
500 | $0.72538 | $362.69 |
1,250 | $0.57267 | $715.84 |
2,500 | $0.53449 | $1,336.23 |
6,250 | $0.50777 | $3,173.56 |
12,500 | $0.48868 | $6,108.50 |