UCC27714DR | |
---|---|
DigiKey Part Number | 296-42701-2-ND - Tape & Reel (TR) 296-42701-1-ND - Cut Tape (CT) 296-42701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27714DR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27714DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 18V | |
Logic Voltage - VIL, VIH | 1.2V, 2.7V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
10 | ¥24.11100 | ¥241.11 |
25 | ¥22.79560 | ¥569.89 |
100 | ¥19.75740 | ¥1,975.74 |
250 | ¥18.74456 | ¥4,686.14 |
500 | ¥16.81932 | ¥8,409.66 |
1,000 | ¥14.18501 | ¥14,185.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.47574 | ¥33,689.35 |
5,000 | ¥12.96914 | ¥64,845.70 |