2ED2410EMXUMA1 | |
---|---|
DigiKey Part Number | 448-2ED2410EMXUMA1TR-ND - Tape & Reel (TR) 448-2ED2410EMXUMA1CT-ND - Cut Tape (CT) 448-2ED2410EMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2410EMXUMA1 |
Description | MOSFET GATE DRIVER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2410EMXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 3V ~ 58V | |
Logic Voltage - VIL, VIH | 0.7V, 2.5V | |
Current - Peak Output (Source, Sink) | 175mA, 1.4A (Typ) | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7µs, 2µs | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥31.54000 | ¥315.40 |
100 | ¥25.51550 | ¥2,551.55 |
500 | ¥22.68012 | ¥11,340.06 |
1,000 | ¥19.41979 | ¥19,419.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.28580 | ¥54,857.40 |