
VNF1048FTR | |
|---|---|
DigiKey Part Number | 497-VNF1048FTR-ND - Tape & Reel (TR) 497-VNF1048FTRCT-ND - Cut Tape (CT) 497-VNF1048FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNF1048FTR |
Description | CONTROLLER FOR EXTERNAL MOSFET W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Regulator Positive Output SPI DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | VNF1048FTR Models |
Category | Synchronous Rectifier No |
Manufacturer STMicroelectronics | Clock Sync No |
Series | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Output Type Transistor Driver | Qualification AEC-Q100 |
Output Configuration Positive | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 32-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 32-QFN (5x5) |
Voltage - Supply (Vcc/Vdd) 6V ~ 70V | Base Product Number |
Frequency - Switching 400kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.89000 | ¥46.89 |
| 10 | ¥31.18500 | ¥311.85 |
| 100 | ¥22.30020 | ¥2,230.02 |
| 500 | ¥20.01410 | ¥10,007.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.35136 | ¥49,054.08 |



