New Product
Power Switch/Driver 1:1 N/P-Channel 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNF1248FTR

DigiKey Part Number
497-VNF1248FTR-ND - Tape & Reel (TR)
497-VNF1248FTRCT-ND - Cut Tape (CT)
497-VNF1248FTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNF1248FTR
Description
HIGH-SIDE SWITCH CONTROLLER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
VNF1248FTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
6V ~ 70V
Mfr
Voltage - Supply (Vcc/Vdd)
6V ~ 70V
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Latch Function
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Short Circuit, Reverse Battery, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q101
Output Configuration
High Side
Mounting Type
Surface Mount, Wettable Flank
Output Type
N/P-Channel
Supplier Device Package
32-QFN (5x5)
Interface
SPI
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.32000¥34.32
10¥25.96800¥259.68
25¥23.87400¥596.85
100¥21.57230¥2,157.23
250¥20.47520¥5,118.80
500¥20.38158¥10,190.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.59696¥55,790.88
Manufacturers Standard Package