
EV-VNF1048F | |
|---|---|
DigiKey Part Number | 497-EV-VNF1048F-ND |
Manufacturer | |
Manufacturer Product Number | EV-VNF1048F |
Description | NUCLEO BOARD VNF1048F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VNF1048F Motor Controller/Driver Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Utilized IC / Part VNF1048F |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho |
Platform Nucleo | Secondary Attributes SPI Interface(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥610.56000 | ¥610.56 |


