LT1910IS8#PBF | |
---|---|
DigiKey Part Number | LT1910IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1910IS8#PBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1910IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 48V | |
Logic Voltage - VIL, VIH | 0.7V, 3.5V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.03000 | ¥59.03 |
10 | ¥53.30700 | ¥533.07 |
25 | ¥50.82560 | ¥1,270.64 |
100 | ¥44.13140 | ¥4,413.14 |
300 | ¥42.14813 | ¥12,644.44 |
500 | ¥38.42912 | ¥19,214.56 |
1,000 | ¥33.47051 | ¥33,470.51 |
2,500 | ¥32.23092 | ¥80,577.30 |