1245HC100-RTR | |
---|---|
DigiKey Part Number | 283-1245HC100-RTR-ND - Tape & Reel (TR) 283-1245HC100-RTRCT-ND - Cut Tape (CT) 283-1245HC100-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1245HC100-RTR |
Description | FUSE BRD MT 100A 125VAC 72VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 A 125 V AC 72 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 1245HC100-RTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A AC, 1kA DC | |
Melting I²t | 5000.0 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.00029 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.76000 | ¥66.76 |
5 | ¥64.34800 | ¥321.74 |
10 | ¥61.97000 | ¥619.70 |
50 | ¥47.67100 | ¥2,383.55 |
100 | ¥40.52030 | ¥4,052.03 |
250 | ¥38.13712 | ¥9,534.28 |
500 | ¥33.37002 | ¥16,685.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.17816 | ¥32,178.16 |
2,000 | ¥29.79461 | ¥59,589.22 |