100 A Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,021 In Stock | 1 : ¥66.76000 Cut Tape (CT) 1,000 : ¥32.17539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 A | 125 V | 72 V | Fast Blow | 2-SMD, Square End Block | 500A AC, 1kA DC | 5000.0 | cURus, UL | -55°C ~ 125°C | - | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |||
900 In Stock | 1 : ¥24.93000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | Slow Blow | Auto Link | 1kA | - | UL | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
163 In Stock | 1 : ¥34.05000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | Slow Blow | Auto Link | 2kA | 42500.0 | UL | - | Blue | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
2,508 In Stock | 1 : ¥44.59000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | Slow Blow | Auto Link | 2kA | 31100.0 | UL | -40°C ~ 125°C | Yellow | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
269 In Stock | 1 : ¥70.33000 Tray | Tray | Active | Bolt Mount | Automotive | 100 A | - | 125 V | - | Auto Link | 3kA | - | cURus, UL | -40°C ~ 105°C | - | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |||
111 In Stock | 1 : ¥84.90000 Bulk | Bulk | Active | Requires Holder | Automotive | 100 A | 32 V | 32 V | Slow Blow | Blade, Max | - | - | SAE | - | - | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |||
137 In Stock | 1 : ¥111.17000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 70 V | Slow Blow | Auto Link | 2.5kA | 24000.0 | - | -40°C ~ 125°C | Yellow | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
186 In Stock | 1 : ¥115.55000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | - | Module | 2kA | 31000.0 | - | -40°C ~ 125°C | - | 1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm) | |||
993 In Stock | 1 : ¥24.49000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | Slow Blow | Auto Link | 2kA | 42500.0 | UL | - | Blue | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
246 In Stock | 1 : ¥67.83000 Cut Tape (CT) 1,000 : ¥32.68941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 A | 125 V | 72 V | Fast Blow | 2-SMD, Square End Block | 500A AC, 1kA DC | 5000.0 | AEC-Q200, cURus | -40°C ~ 125°C | - | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |||
172 In Stock | 1 : ¥82.66000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | Slow Blow | Auto Link | 2kA | 31100.0 | cULus | -40°C ~ 125°C | Yellow | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
192 In Stock | 1 : ¥111.17000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 70 V | Slow Blow | Auto Link | 2.5kA | 24000.0 | - | -40°C ~ 125°C | Yellow | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
332 In Stock | 1 : ¥63.09000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | - | Auto Link | 2kA | 31100.0 | UR | -40°C ~ 125°C | - | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
490 In Stock | 1 : ¥10.63000 Cut Tape (CT) 500 : ¥5.48052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 A | - | 80 V | Fast Blow | 2-SMD, J-Lead | 2kA | 2800.0 | CE, cURus | -55°C ~ 125°C | - | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |||
919 In Stock | 1 : ¥25.74000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | - | Auto Link | 1kA | 51300.0 | UR | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
680 In Stock 56,000 Factory | 1 : ¥26.54000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | Slow Blow | Auto Link | 1kA | 51300.0 | - | -40°C ~ 125°C | Blue | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
374 In Stock | 1 : ¥57.10000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | Slow Blow | Auto Link | 2kA | 31100.0 | cULus | -40°C ~ 125°C | Yellow | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
188 In Stock 3,000 Factory | 1 : ¥59.87000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | Slow Blow | Auto Link | 2kA | 46800.0 | - | - | Yellow | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |||
382 In Stock | 1 : ¥71.40000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | Slow Blow | Auto Link | 2kA | 31100.0 | cULus | -40°C ~ 125°C | Yellow | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
277 In Stock | 1 : ¥72.92000 Tray | Tray | Active | Bolt Mount | Automotive | 100 A | - | 125 V | - | Auto Link | 3kA | - | cURus, UL | -40°C ~ 105°C | - | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |||
1,690 In Stock | 1 : ¥80.34000 Cut Tape (CT) 1,000 : ¥41.94468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 A | - | 72 V | - | 2-SMD, J-Lead | 500A | - | cURus, UL | - | - | 0.303" L x 0.236" W x 0.181" H (7.70mm x 6.00mm x 4.60mm) | |||
856 In Stock | 1 : ¥36.19000 Cut Tape (CT) 500 : ¥18.07408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 A | - | 35 V | - | 2-SMD, J-Lead | 600A | - | cUL, UL | -40°C ~ 125°C | - | 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) | |||
1,495 In Stock | 1 : ¥104.47000 Cut Tape (CT) 500 : ¥52.22496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 A | - | - | - | 2-SMD, J-Lead | - | - | cUL, UL | -40°C ~ 125°C | - | - | |||
30 In Stock | 1 : ¥45.13000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | Slow Blow | Auto Link | - | - | - | - | Blue | 0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm) | |||
59 In Stock 200 Factory | 1 : ¥30.56000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | - | 32 V | Slow Blow | Auto Link | 1kA | 51300.0 | - | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) |