100 A 125 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AMX-100

DigiKey Part Number
283-BK-AMX-100-ND
Manufacturer
Manufacturer Product Number
BK-AMX-100
Description
FUSE AUTO 100A 125VDC AUTO LINK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 A 125 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
3kA
Packaging
Tray
Approval Agency
cURus, UL
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Mounting Type
Bolt Mount
Size / Dimension
0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm)
Fuse Type
DC Cold Resistance
0.00043 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.73000¥76.73
5¥63.65400¥318.27
10¥58.74000¥587.40
50¥48.71060¥2,435.53
100¥44.91730¥4,491.73
250¥40.32828¥10,082.07
500¥37.14876¥18,574.38
1,000¥34.19862¥34,198.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.