100 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498100.MXT

DigiKey Part Number
0498100.MXT-ND
Manufacturer
Manufacturer Product Number
0498100.MXT
Description
FUSE AUTO 100A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0498100.MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
51300.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Bolt Mount
Color
Blue
Fuse Type
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.000457 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT1-100-REaton - Electronics Division987283-BAT1-100-R-ND¥27.75000Similar
In-Stock: 878
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.25000¥31.25
5¥25.94600¥129.73
10¥23.94000¥239.40
50¥19.85560¥992.78
100¥18.31390¥1,831.39
250¥16.45104¥4,112.76
500¥15.16146¥7,580.73
1,000¥13.96546¥13,965.46
5,000¥13.73814¥68,690.70
Manufacturers Standard Package