0498900.TXN | ||
---|---|---|
DigiKey Part Number | F11434-ND | |
Manufacturer | ||
Manufacturer Product Number | 0498900.TXN | |
Description | MIDI FUSE HOLDER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 200 A 58V 1 Circuit Bolt Down Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.75000 | ¥97.75 |
5 | ¥94.26600 | ¥471.33 |
10 | ¥90.77300 | ¥907.73 |
50 | ¥69.82560 | ¥3,491.28 |
100 | ¥59.35160 | ¥5,935.16 |
250 | ¥55.86008 | ¥13,965.02 |
500 | ¥48.87754 | ¥24,438.77 |
1,000 | ¥47.13186 | ¥47,131.86 |