150 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498150.M

DigiKey Part Number
F4958-ND
Manufacturer
Manufacturer Product Number
0498150.M
Description
FUSE AUTO 150A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0498150.M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Approval Agency
UL
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.00033 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT1-150-REaton - Electronics Division980283-BAT1-150-R-ND¥27.75000Similar
In-Stock: 1,748
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.54000¥29.54
5¥24.51200¥122.56
10¥22.62400¥226.24
50¥18.76880¥938.44
100¥17.31210¥1,731.21
250¥15.55108¥3,887.77
500¥14.33244¥7,166.22
1,000¥13.20240¥13,202.40
5,000¥12.91337¥64,566.85
Manufacturers Standard Package