Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C43MDREP

DigiKey Part Number
296-UCC28C43MDREPTR-ND - Tape & Reel (TR)
296-UCC28C43MDREPCT-ND - Cut Tape (CT)
296-UCC28C43MDREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28C43MDREP
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28C43MDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.82000¥76.82
10¥59.54500¥595.45
25¥55.23560¥1,380.89
100¥50.49580¥5,049.58
250¥49.36708¥12,341.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥44.57038¥111,425.95
Manufacturers Standard Package