U1D-E3/61T | ||
---|---|---|
DigiKey Part Number | U1D-E3/61TGITR-ND - Tape & Reel (TR) U1D-E3/61TGICT-ND - Cut Tape (CT) U1D-E3/61TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | U1D-E3/61T | |
Description | DIODE GEN PURP 200V 1A DO214AC | |
Customer Reference | ||
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26010 | ¥126.01 |
500 | ¥1.11664 | ¥558.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.86896 | ¥1,564.13 |
3,600 | ¥0.77770 | ¥2,799.72 |
5,400 | ¥0.76032 | ¥4,105.73 |
9,000 | ¥0.67343 | ¥6,060.87 |
45,000 | ¥0.66474 | ¥29,913.30 |
90,000 | ¥0.56481 | ¥50,832.90 |